
* Images are for reference only
1N6328
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N6328
- JLCPCB Part #
- C5484702
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 10Ω 15V 500mW 500nA@11V DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.5080
200+
$14.9668
500+
$14.4660
1000+
$14.2195
Related Products
Welcome back, may I help you?