
* Images are for reference only
1N6068A
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N6068A
- JLCPCB Part #
- C5484683
- Package
- DO-13
- Description
- 1 145V 162V 245V 245uA 5A Bidirectional TVS DO-13 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9897
200+
$11.1692
500+
$10.7955
1000+
$10.6103
Welcome back, may I help you?