
* Images are for reference only
1N3995
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N3995
- JLCPCB Part #
- C6656453
- Package
- DO-4
- Description
- -65℃~+175℃ 1.2Ω 10W 4.7V 500Ω 50uA@1V DO-4 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.5148
200+
$8.9847
500+
$8.6834
1000+
$8.5351
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?