
* Images are for reference only
1N3331B
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N3331B
- JLCPCB Part #
- C7168718
- Package
- DO-5
- Description
- -65℃~+175℃ 100Ω 50V 50W 5uA@36V 5Ω ±5% DO-5 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9215
200+
$9.5454
500+
$9.2264
1000+
$9.0685
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?