
* Images are for reference only
1N3269
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N3269
- JLCPCB Part #
- C17229563
- Package
- DO-9
- Description
- -65℃~+190℃ 1.3V@300A 275A 600V 75uA DO-9 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.2990
200+
$26.8535
500+
$25.9560
1000+
$25.5129
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?