
* Images are for reference only
1N3019B
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N3019B
- JLCPCB Part #
- C6984616
- Package
- DO-13
- Description
- -65℃~+175℃ 1 Independent 1W 5Ω 7.5uA@6.9V 9.1V ±5% DO-13 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8313
200+
$8.3117
500+
$8.0339
1000+
$7.8975
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?