
* Images are for reference only
1N2970R
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N2970R
- JLCPCB Part #
- C5484892
- Package
- DO-4
- Description
- -65℃~+175℃ 1.2Ω 10W 150uA 500Ω 6.8V DO-4 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8811
200+
$5.5390
500+
$5.3544
1000+
$5.2628
Welcome back, may I help you?