
* Images are for reference only
1N1615RA
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N1615RA
- JLCPCB Part #
- C17483192
- Package
- DO-4
- Description
- -65℃~+200℃ 1 Independent 1.3V@30A 10uA 16A 200A 400V DO-4 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4684
200+
$2.1819
500+
$2.1097
1000+
$2.0743
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?