
* Images are for reference only
16FR40
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 16FR40
- JLCPCB Part #
- C17471830
- Package
- DO-4
- Description
- -65℃~+150℃ 1 Independent 1.2V@16A 10uA@400V 16A 300A 400V DO-4 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6922
200+
$1.8724
500+
$1.8095
1000+
$1.7789
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?