
* Images are for reference only
PT-1306T
Extended
- Manufacturer
- Soberton Inc.
- MFR.Part #
- PT-1306T
- JLCPCB Part #
- C3812087
- Package
- Plugin,D=12.8mm
- Description
- -20℃~+70℃ 12.8mm 1V~25V 4kHz 6.5mm 80dB Passive (Externally Driven) Piezoelectric 插件,D=12.8mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3982
200+
$0.1541
500+
$0.1487
1000+
$0.1461
Related Products
Welcome back, may I help you?