
* Images are for reference only
SMDJ64CA
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SMDJ64CA
- JLCPCB Part #
- C19188350
- Package
- SMC
- Description
- -65℃~+150℃ 103V 29.1A@10/1000us 2uA 3kW@10/1000us 64V 78.6V Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.2025
50+
$0.1604
150+
$0.1423
500+
$0.1198
3000+
$0.1099
6000+
$0.1038
Related Products
Welcome back, may I help you?