
* Images are for reference only
SMDJ60CA
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SMDJ60CA
- JLCPCB Part #
- C19188349
- Package
- SMC
- Description
- -65℃~+150℃ 2uA 31A@10/1000us 3kW@10/1000us 60V 73.7V 96.8V Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.1959
50+
$0.1539
150+
$0.1359
500+
$0.1134
3000+
$0.0996
6000+
$0.0935
Related Products
Welcome back, may I help you?