
* Images are for reference only
SMBJ5346B
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SMBJ5346B
- JLCPCB Part #
- C5155355
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 2Ω 5W 7.5uA 9.1V ±5% SMB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0593
100+
$0.0472
300+
$0.0413
3000+
$0.0368
6000+
$0.0331
9000+
$0.0313
Related Products
Welcome back, may I help you?