This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMAJ7.0CA

Extended
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SMAJ7.0CA
JLCPCB Part #
C3019954
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 12V 200uA 33.3A 400W@10/1000us 7V 8.6V Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 710

Minimum: 1

Full Reel: 1800

$0.01

Add To List

Available Order Qty: 710

In-stock Item Pricing

Qty Unit Price
1+ $0.0493
100+ $0.0392
300+ $0.0342
1800+ $0.0306
5400+ $0.0275
10800+ $0.0261

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons