
* Images are for reference only
SMAJ10CA
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SMAJ10CA
- JLCPCB Part #
- C3019955
- Package
- SMA(DO-214AC)
- Description
- 10V 12.3V 17V 23.5A@10/1000us 400W@10/1000us 5uA Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 370
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 370
In-stock Item Pricing
Qty Unit Price
1+
$0.0474
100+
$0.0378
300+
$0.0330
1800+
$0.0293
5400+
$0.0264
10800+
$0.0249
Related Products
Welcome back, may I help you?