
* Images are for reference only
SM05
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SM05
- JLCPCB Part #
- C5122547
- Package
- SOT-23
- Description
- 10pF 17uA 18V 2 350W@8/20us 5V 6V IEC 61000-4-2、IEC 61000-4-4 TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2124
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2124
In-stock Item Pricing
Qty Unit Price
1+
$0.0423
100+
$0.0337
300+
$0.0295
3000+
$0.0239
6000+
$0.0213
9000+
$0.0200
Related Products
Welcome back, may I help you?