
* Images are for reference only
SLVD35NCB
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SLVD35NCB
- JLCPCB Part #
- C54582056
- Package
- SOD-323
- Description
- -55℃~+125℃ 1 1uA 5V 6V 80W 8A 9.5V Bidirectional ESD SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2380
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2380
In-stock Item Pricing
Qty Unit Price
1+
$0.0343
200+
$0.0269
600+
$0.0227
3000+
$0.0203
9000+
$0.0182
21000+
$0.0171
Related Products
Welcome back, may I help you?