
* Images are for reference only
SLESD5311X
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SLESD5311X
- JLCPCB Part #
- C5355509
- Package
- DFN1006-2
- Description
- 0.5pF 1 100nA 15V 5V 60W@8/20us 6V ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8777
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8777
In-stock Item Pricing
Qty Unit Price
1+
$0.0237
200+
$0.0184
600+
$0.0155
2000+
$0.0138
10000+
$0.0123
20000+
$0.0114
Related Products
Welcome back, may I help you?