
* Images are for reference only
SLESD0701OC
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SLESD0701OC
- JLCPCB Part #
- C5186025
- Package
- DFN1006-2
- Description
- 1 150W@8/20us 15pF 19V 200nA 7.5V 7V Bidirectional ESD IEC 61000-4-2 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 137
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 137
In-stock Item Pricing
Qty Unit Price
1+
$0.0163
500+
$0.0128
1500+
$0.0109
10000+
$0.0096
20000+
$0.0086
50000+
$0.0080
Related Products
Welcome back, may I help you?