
* Images are for reference only
SLCESDB5V0D5
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SLCESDB5V0D5
- JLCPCB Part #
- C2904404
- Package
- SOD-523
- Description
- -55℃~+150℃ 1 14V 2uA 35W@8/20us 3pF 5V 9.4V Bidirectional ESD SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1301
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1281
In-stock Item Pricing
Qty Unit Price
1+
$0.0213
200+
$0.0170
600+
$0.0145
3000+
$0.0123
9000+
$0.0111
21000+
$0.0104
Related Products
Welcome back, may I help you?