
* Images are for reference only
SLCESD3V3D3
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SLCESD3V3D3
- JLCPCB Part #
- C2980829
- Package
- SOD-323
- Description
- 1 18V 1uA 3.3V 38pF 500W@8/20us 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 589
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 583
In-stock Item Pricing
Qty Unit Price
1+
$0.0290
200+
$0.0229
600+
$0.0194
3000+
$0.0163
9000+
$0.0145
21000+
$0.0136
Related Products
Welcome back, may I help you?