
* Images are for reference only
SL9350L18SE
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL9350L18SE
- JLCPCB Part #
- C7543313
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.8V 100uVrms 300mA 350mV@(300mA) 50uA 6.5V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 147
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0773
50+
$0.0611
150+
$0.0530
500+
$0.0469
3000+
$0.0402
6000+
$0.0378
Related Products
Welcome back, may I help you?