
* Images are for reference only
SL9193M25SA
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL9193M25SA
- JLCPCB Part #
- C5155380
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 130mV@(100mA) 2.5V 300mA 50uVrms 6.5V 70dB@(1kHz) 70uA Fixed Over Current Protection、Over Temperature Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2316
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2315
In-stock Item Pricing
Qty Unit Price
1+
$0.0714
100+
$0.0566
300+
$0.0494
3000+
$0.0439
6000+
$0.0394
9000+
$0.0373
Related Products
Welcome back, may I help you?