
* Images are for reference only
SL9193M18SE
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL9193M18SE
- JLCPCB Part #
- C5122493
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 130mV@(100mA) 300mA 50uVrms 6.5V 70dB@(1kHz) 70uA Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2330
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2330
In-stock Item Pricing
Qty Unit Price
1+
$0.0787
50+
$0.0625
150+
$0.0545
500+
$0.0484
3000+
$0.0436
6000+
$0.0412
Related Products
Welcome back, may I help you?