
* Images are for reference only
SL9013M33SQ
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL9013M33SQ
- JLCPCB Part #
- C5122509
- Package
- SOT-89
- Description
- -40℃~+125℃@(Tj) 1 100mV@(100mA) 3.3V 500mA 50uVrms 6.5V 70uA 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 285
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 285
In-stock Item Pricing
Qty Unit Price
1+
$0.0908
50+
$0.0723
150+
$0.0630
1000+
$0.0553
2000+
$0.0498
5000+
$0.0469
Related Products
Welcome back, may I help you?