
* Images are for reference only
SL78L10
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL78L10
- JLCPCB Part #
- C5155455
- Package
- SOT-89
- Description
- 0℃~+125℃@(Tj) 1 1.7V 100mA 10V 35V 52dB@(120Hz) 70uV Fixed Over Current Protection、Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 587
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 585
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
100+
$0.0445
300+
$0.0387
3000+
$0.0339
6000+
$0.0303
9000+
$0.0287
Related Products
Welcome back, may I help you?