
* Images are for reference only
SL78L06Z
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL78L06Z
- JLCPCB Part #
- C7543335
- Package
- TO-92
- Description
- 0℃~+150℃@(Tj) 1 1.7V 100mA 20V 46uV 48dB@(120Hz) 6V Fixed Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 384
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 384
In-stock Item Pricing
Qty Unit Price
1+
$0.0523
100+
$0.0413
300+
$0.0359
1000+
$0.0319
5000+
$0.0285
10000+
$0.0269
Related Products
Welcome back, may I help you?