
* Images are for reference only
SL78L05Z
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL78L05Z
- JLCPCB Part #
- C5355526
- Package
- TO-92
- Description
- -10℃~+110℃@(Tj) 1 1.7V 100mA 25V 40uV 5.5mA 5V 80dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
100+
$0.0342
300+
$0.0298
1000+
$0.0259
5000+
$0.0230
10000+
$0.0217
Related Products
Welcome back, may I help you?