
* Images are for reference only
SL73AL40SC
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL73AL40SC
- JLCPCB Part #
- C53207076
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1.5uA 170mV@(100mA) 20V 300mA 4V Fixed Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0878
50+
$0.0698
150+
$0.0608
500+
$0.0540
3000+
$0.0486
6000+
$0.0458
Related Products
Welcome back, may I help you?