
* Images are for reference only
SL54M50SA
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL54M50SA
- JLCPCB Part #
- C5122499
- Package
- SOT-23
- Description
- -40℃~+85℃@(Ta) 1 110uVrms 2.1uA 350mA 350mV@(100mA) 45V 5V 85dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2906
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2902
In-stock Item Pricing
Qty Unit Price
1+
$0.1229
50+
$0.0981
150+
$0.0856
500+
$0.0764
3000+
$0.0645
6000+
$0.0608
Related Products
Welcome back, may I help you?