
* Images are for reference only
SL4264-2
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL4264-2
- JLCPCB Part #
- C2690316
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 150mA 42V 500mV@(100mA) 5V 70dB@(100Hz) 80uA Fixed Positive Short Circuit Protection SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 238
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 238
In-stock Item Pricing
Qty Unit Price
1+
$1.3708
10+
$1.1388
30+
$1.0116
100+
$0.8682
500+
$0.8038
1000+
$0.7748
Related Products
Welcome back, may I help you?