
* Images are for reference only
SD08C-SL
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SD08C-SL
- JLCPCB Part #
- C53085138
- Package
- SOD-323
- Description
- -40℃~+125℃ 1 100nA 11V 16V 33pF 35A@8/20us 560W@8/20us 8V Bidirectional IEC 61000-4-2 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0207
200+
$0.0159
600+
$0.0133
3000+
$0.0117
9000+
$0.0104
21000+
$0.0096
Related Products
Welcome back, may I help you?