
* Images are for reference only
SB1080L
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SB1080L
- JLCPCB Part #
- C53085154
- Package
- TO-277
- Description
- -55℃~+150℃ 1 Independent 100uA@80V 10A 150A 700mV@10A 80V TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5000
In-stock Item Pricing
Qty Unit Price
1+
$0.1973
50+
$0.1560
150+
$0.1383
500+
$0.1162
2500+
$0.0977
5000+
$0.0918
Related Products
Welcome back, may I help you?