
* Images are for reference only
RB501V-40
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- RB501V-40
- JLCPCB Part #
- C5155386
- Package
- SOD-323
- Description
- 1 Independent 100mA 1A 30uA@10V 40V 550mV@100mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2988
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2963
In-stock Item Pricing
Qty Unit Price
1+
$0.0261
200+
$0.0203
600+
$0.0172
3000+
$0.0153
9000+
$0.0137
21000+
$0.0128
Related Products
Welcome back, may I help you?