
* Images are for reference only
P6SMB12CA
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- P6SMB12CA
- JLCPCB Part #
- C5155423
- Package
- SMB
- Description
- -55℃~+175℃ 13.2V 17.3V 5A@10/1000us 5uA 600W@10/1000us 9.72V Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8852
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8761
In-stock Item Pricing
Qty Unit Price
1+
$0.0490
100+
$0.0384
300+
$0.0331
3000+
$0.0293
6000+
$0.0261
9000+
$0.0245
Related Products
Welcome back, may I help you?