
* Images are for reference only
MMBD4148CC
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- MMBD4148CC
- JLCPCB Part #
- C5330377
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 1V@10mA 200mA 350mW 4ns 5uA@75V 75V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 917
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 907
In-stock Item Pricing
Qty Unit Price
1+
$0.0105
500+
$0.0083
3000+
$0.0070
6000+
$0.0062
24000+
$0.0056
51000+
$0.0053
Related Products
Welcome back, may I help you?