
* Images are for reference only
KBJ2510
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- KBJ2510
- JLCPCB Part #
- C49309287
- Package
- KBJ
- Description
- -55℃~+150℃ 1.1V@12.5A 1kV 25A 350A 500uA Single-Phase Rectifier KBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.3038
50+
$0.2406
250+
$0.2137
500+
$0.1644
2500+
$0.1494
5000+
$0.1404
Related Products
Welcome back, may I help you?