
* Images are for reference only
GBU2510
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- GBU2510
- JLCPCB Part #
- C19632460
- Package
- GBU
- Description
- -55℃~+150℃ 1V@12.5A 1kV 25A 300A 5uA Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 285
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 285
In-stock Item Pricing
Qty Unit Price
1+
$0.2752
50+
$0.2161
150+
$0.1908
500+
$0.1592
2500+
$0.1450
5000+
$0.1367
Related Products
Welcome back, may I help you?