
* Images are for reference only
GBLC24C
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- GBLC24C
- JLCPCB Part #
- C5185934
- Package
- SOD-323
- Description
- -55℃~+150℃ 0.8pF 1 24V 26.7V 300W@8/20us 3uA 56V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1626
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1626
In-stock Item Pricing
Qty Unit Price
1+
$0.0492
100+
$0.0391
300+
$0.0341
3000+
$0.0280
6000+
$0.0249
9000+
$0.0235
Related Products
Welcome back, may I help you?