This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DTC143XCA

Extended
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
DTC143XCA
JLCPCB Part #
C19188352
Package
SOT-23
Description
1 NPN (Pre-Biased) 100mA 2.1 2.5V@20mA,0.3V 200mW 250MHz 30 300mV 300mV@100uA,5V 300mV@10mA,0.5mA 4.7kΩ 50V NPN SOT-23 Digital Transistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1154

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1154

In-stock Item Pricing

Qty Unit Price
1+ $0.0335
200+ $0.0261
600+ $0.0219
3000+ $0.0195
9000+ $0.0174
21000+ $0.0163

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons