This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BZT52C15S

Extended
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
BZT52C15S
JLCPCB Part #
C2826500
Package
SOD-323
Description
1 Independent 100nA@10.5V 13.8V~15.6V 15V 200mW 200Ω 30Ω SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 371

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 371

In-stock Item Pricing

Qty Unit Price
1+ $0.0141
500+ $0.0112
3000+ $0.0085
6000+ $0.0076
24000+ $0.0068
51000+ $0.0063

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons