
* Images are for reference only
BAV99
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- BAV99
- JLCPCB Part #
- C458983
- Package
- SOT-23
- Description
- 1 Pair Series Connection 1.25V 215mA 350mW 4.5A 4ns 75V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10547
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10356
In-stock Item Pricing
Qty Unit Price
1+
$0.0096
500+
$0.0076
3000+
$0.0059
6000+
$0.0053
24000+
$0.0047
51000+
$0.0044
Related Products
Welcome back, may I help you?