
* Images are for reference only
B0540WS
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- B0540WS
- JLCPCB Part #
- C2843322
- Package
- SOD-323
- Description
- 1 Independent 20uA@40V 40V 5.5A 500mA 620mV@1A SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.0214
200+
$0.0169
600+
$0.0143
3000+
$0.0119
9000+
$0.0106
21000+
$0.0099
Related Products
Welcome back, may I help you?