
* Images are for reference only
78M05
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- 78M05
- JLCPCB Part #
- C2980823
- Package
- TO-252-2
- Description
- 0℃~+150℃@(Tj) 1 1A 2V@(500mA) 30V 40uV 5V 6mA 80dB Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1529
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1517
In-stock Item Pricing
Qty Unit Price
1+
$0.1392
50+
$0.1105
150+
$0.0962
500+
$0.0856
2500+
$0.0769
5000+
$0.0727
Related Products
Welcome back, may I help you?