
* Images are for reference only
13001S
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- 13001S
- JLCPCB Part #
- C5122523
- Package
- TO-92
- Description
- -55℃~+150℃ 100uA 200mA 29@20mA,20V 400mV@50mA,10mA 450V 625mW 8MHz 8V NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.0254
200+
$0.0203
1000+
$0.0149
2000+
$0.0132
10000+
$0.0117
20000+
$0.0108
Related Products
Welcome back, may I help you?