
* Images are for reference only
Si8642BB-B-IS
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- Si8642BB-B-IS
- JLCPCB Part #
- C22403356
- Package
- SOIC-16
- Description
- -40℃~+125℃ 150Mbps 2 2 2.375V~5.5V 2.375V~5.5V 2500 50kV/us 8ns Fail-safe output、Power-on reset Low Level SOIC-16 Digital Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 46
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.9241
10+
$4.8161
46+
$4.7437
92+
$4.6728
Related Products
Welcome back, may I help you?