
* Images are for reference only
SKY13446-374LF
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SKY13446-374LF
- JLCPCB Part #
- C4353743
- Package
- QFN-6(1.5x1.5)
- Description
- -40℃~+85℃ 0.4dB 1.8V~5V 100MHz~6GHz 38dB QFN-6(1.5x1.5) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8605
10+
$0.6881
30+
$0.6027
100+
$0.5173
500+
$0.4657
1000+
$0.4399
Related Products
Welcome back, may I help you?