
* Images are for reference only
SKY13372-467LF
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SKY13372-467LF
- JLCPCB Part #
- C150897
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+105℃ 100MHz~6GHz 2.7V~5.5V 65dB Integrated control logic QFN-16-EP(4x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6389
10+
$1.3918
30+
$1.2368
100+
$1.0786
500+
$1.0076
1000+
$0.9769
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?