
* Images are for reference only
SI88321EC-IS
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI88321EC-IS
- JLCPCB Part #
- C5753859
- Package
- SOIC-20
- Description
- -40℃~+125℃ 1 1 100Mbps 100kV/us 5000 High Level SOIC-20 Digital Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7039
190+
$3.8720
494+
$3.7421
988+
$3.6780
Welcome back, may I help you?