
* Images are for reference only
SI88320ED-ISR
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI88320ED-ISR
- JLCPCB Part #
- C7010978
- Package
- SOIC-20
- Description
- -40℃~+125℃ 0 100Mbps 100kV/us 2 5000 High Level SOIC-20 Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7763
200+
$4.6993
500+
$4.5420
1250+
$4.4649
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?